
Dual-channel operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op amp offers a wide operating supply voltage range from 3V to 32V (single) or 1.5V to 16V (dual), with a 40mA output current per channel. It boasts a 85dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in an 8-SOIC surface mount case, this component operates from 0°C to 70°C.
Texas Instruments LM358M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 8100 |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Weight | 0.008127oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM358M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
