Texas Instruments LM4819MM technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 900kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4819MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.