
Texas Instruments LM5025BMTC technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Power | 300W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025BMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.