Texas Instruments LM5025BMTCX technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025BMTCX to view detailed technical specifications.
No datasheet is available for this part.