
Texas Instruments LM5025SDX technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.