
13W DC/DC Controller, 3.3V Output Voltage, 100mA Output Current. Features a 75V maximum input voltage and 15V maximum supply voltage, with a minimum supply voltage of 8.1V. Operates at a switching frequency up to 665kHz, with a nominal input voltage of 48V. Surface mountable in a 16-pin TSSOP package, with a 1mA continuous drain current and 1 Ohm drain-to-source resistance. Operating temperature range from -40°C to 125°C.
Texas Instruments LM5070MTC-50 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Resistance | 1R |
| Frequency | 580kHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Channels | 1 |
| Operating Frequency | 200Hz |
| Output Current | 100mA |
| Output Power | 13W |
| Output Type | Voltage |
| Output Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5070MTC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.