Texas Instruments LM833D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 2.05mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.