
Dual bipolar operational amplifier featuring 16MHz bandwidth and 7V/µs slew rate. Offers low noise performance with 4.5 nV/√Hz, 80dB CMRR, and 110dB voltage gain. Operates from a 5V to 18V supply range with 2.05mA quiescent current and 37mA output current per channel. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments LM833DR technical specifications.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 2.05mA |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
