Dual bipolar operational amplifier featuring 16 MHz bandwidth and 4.5 nV/√Hz low noise, ideal for audio applications. Offers a high voltage gain of 110 dB and a slew rate of 7 V/µs. Operates with a wide supply voltage range from ±5V to ±18V (dual) or 10V to 36V (single). Packaged in an 8-pin PDIP for through-hole mounting, with a common mode rejection ratio of 80 dB. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments LM833P technical specifications.
| Bandwidth | 16MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Height | 4.57mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.05mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 2.05mA |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.