
Texas Instruments LM95221CIMM technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95221CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
