
Texas Instruments LMH6553SD technical specifications.
| Bandwidth | 900MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 29.1mA |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6553SD to view detailed technical specifications.
No datasheet is available for this part.