
Texas Instruments LMV431AIZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431AIZ to view detailed technical specifications.
No datasheet is available for this part.
