High-speed comparator featuring a 7ns propagation delay and 7ns response time. Operates from a 2.7V to 5V supply voltage with a typical 3V operating voltage. Offers rail-to-rail output with a push-pull configuration, capable of 68mA output current. Designed for surface mounting in a compact SOT-23 package, this single-channel BICMOS IC boasts 85dB CMRR and PSRR. Operating temperature range spans -40°C to 85°C.
Texas Instruments LMV7219M5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Height | 1.45mm |
| Hysteresis | 7.5mV |
| Input Bias Current | 950nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Current | 950nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 68mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 20ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.007us |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Technology | BICMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7219M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.