Texas Instruments LMZ13608TZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-G11 |
| Width | 15 |
| Length | 15 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ13608TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.