Automotive-grade DC-DC converter module, featuring a single output with adjustable voltage from 0.8V to 3.6V and a 1A current capability. This 8-terminal uSIP SMD EP component operates across an extended temperature range of -40°C to 125°C, with input voltage specifications from 2.7V to 5.5V. The compact 3.5mm x 3.5mm package utilizes a dual terminal position and conforms to the S-PDSO-N8 JEDEC package code.
Texas Instruments LMZ20501SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ20501SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.