30A step-down power module with adjustable output voltage from 600mV to 3.6V, accepting input voltages from 3V to 14.5V. Features high efficiency up to 96%, integrated UVLO, OCP, and OTP protection. This non-isolated DC/DC controller is housed in a compact 15x16x5.8mm QFN package for surface mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments LMZ31530RLGT technical specifications.
| Package/Case | QFN |
| Depth | 16mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 5.8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Input Voltage (DC) | 14.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 108W |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30A |
| Operating Supply Voltage | 14.5V |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31530RLGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.