
2.5A step-down power module with adjustable output voltage from 2.5V to 15V. Features a wide input voltage range of 7V to 50V and a maximum output current of 2.5A. Achieves up to 93% efficiency and includes overcurrent protection (OCP), overtemperature protection (OTP), and undervoltage lockout (UVLO). This non-isolated, surface-mount DC/DC controller is housed in a 9x11x2.8mm QFN package.
Texas Instruments LMZ35003RKGT technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 50V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | -900nA |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ35003RKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
