
Texas Instruments LP3985IM5-285 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.85V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3985IM5-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
