2.85V fixed positive LDO regulator with 150mA output current and 0.1V dropout voltage. Features 2% accuracy, 40dB PSRR, and a maximum supply current of 250µA. Operates from 2.5V to 6V input voltage, with a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface mount configuration, supplied on tape and reel.
Texas Instruments LP3985IM5X-285 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3985IM5X-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
