
Single-channel general-purpose comparator featuring a 150ns response time and 113.98dB voltage gain. Offers a 3000µV maximum offset and 1.5mV input offset voltage with 50nA input bias current. Operates with dual supply voltages from 2.5V to 15V or single supply from 3V to 36V, drawing a maximum supply current of 4mA. This BIPOLAR technology component provides 50mA output current and 115dB common mode rejection ratio, packaged in PDSO8.
Analog Devices LT1011CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
