This 0805 ceramic chip capacitor has a capacitance of 0.0068uF and a working voltage of 50VDC with a tolerance of 20%. It is a standard technology multilayer ceramic capacitor with a dielectric material of X8R. The capacitor is mounted on the surface and has a maximum operating temperature range of -55 to 150 degrees Celsius. It is a flat construction with a pad termination style and a ceramic chip case style.
Vishay VJ0805H682MXAAP31X technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X8R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805H682MXAAP31X to view detailed technical specifications.
No datasheet is available for this part.