
Analog Devices LT1511CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1511CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
