
The LT1612EMS8 is a surface mount DC/DC controller from Analog Devices. It features an adjustable output voltage of 600mV and an output current of 500mA. The device is packaged in an MSOP package and is suitable for operation over a temperature range of -40°C to 85°C. The LT1612EMS8 is not RoHS compliant and contains lead, making it a non-lead-free device. It is designed for use in synchronous rectifier applications.
Analog Devices LT1612EMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1612EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
