Adjustable positive linear voltage regulator (LDO) with a 500mA output current and a maximum output voltage of 20V. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V. Operates with a typical supply current of 30µA and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a PDSO8 (SOIC) surface-mount plastic case with gull-wing terminals, suitable for reflow soldering up to 255°C. Operating temperature range is -40°C to 125°C.
Analog Devices LT1763CS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.