Dual-channel operational amplifier featuring a 400MHz gain bandwidth product and a 2500V/µs slew rate. This bipolar IC offers a 73dB common mode rejection ratio and 78dB power supply rejection ratio. It operates from a minimum dual supply voltage of 1.75V to a maximum of 6.3V, or a single supply from 3.5V to 12.6V. The amplifier has a maximum input offset voltage of 1.5mV and an input bias current of 2µA, with an output current per channel of 70mA. Packaged in MSOP, this component is suitable for applications requiring high speed and precision amplification.
Analog Devices LT1819CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1819CMS8 to view detailed technical specifications.
No datasheet is available for this part.