
The LT6555CUF#PBF is a 3-channel multiplexer with a nominal gain bandwidth product of 650MHz, operating over a supply voltage range of 4.5V to 12.6V. It is packaged in a QFN package with dimensions of 4mm x 4mm x 0.75mm. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LT6555CUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 5mV |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555CUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
