
Single-channel CMOS comparator with TTL output, featuring a 10mV input offset voltage and 50mV hysteresis. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply, with a 15µs response time and 4.4µA quiescent current. Offers 80dB common mode rejection and power supply rejection ratios, with a maximum power dissipation of 500mW. Packaged in MSOP, this specialty logic IC is supplied in rail/tube packaging.
Analog Devices LTC1440CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1440CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
