
Analog Devices LTC1531CSW technical specifications.
| Package/Case | SOIC |
| Hysteresis | 800mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Quiescent Current | 14mA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1531CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
