Analog Devices LTC1535ISW technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1535ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.