Analog Devices LTC2220CUP-1 technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 185000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2220CUP-1 to view detailed technical specifications.
No datasheet is available for this part.