Analog Devices LTC2299CUP technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 516mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2299CUP to view detailed technical specifications.
No datasheet is available for this part.