Multi-voltage supervisor IC monitors a single voltage rail, featuring a minimum supply voltage of 800mV and a maximum of 5.5V. This component offers an active-low reset with a 150ms timeout. Operating within a temperature range of -40°C to 85°C, it is supplied in a 10-pin MSOP package on tape and reel, with 2500 units per package. The device is RoHS compliant.
Analog Devices LTC2917IMS-A1#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917IMS-A1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.