
Analog Devices LTC3215EDD technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 4.4V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3215EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
