
Dual output step-down DC controller featuring a 2.5V to 10V input voltage range and up to 10.3V output voltage. Operates with a maximum frequency of 890kHz and supports a 100% duty cycle. This power management IC offers two outputs, each capable of delivering 1A of current. Packaged in a 16-pin SSOP with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C.
Analog Devices LTC3701EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 890kHz |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10.3V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3701EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
