The LXDC3EP DC/DC converter from Murata operates over a temperature range of -30°C to 85°C and features a high efficiency of 92%. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The converter has a single output with a voltage of 1.8V and a maximum output current of 1A. It is available in a surface mount package with a package quantity of 1000 units per reel.
Murata LXDC3EP18F-264 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.051inch |
| Length | 0.138inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC3EP |
| Voltage - Output 1 | 1.8V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC3EP18F-264 to view detailed technical specifications.
No datasheet is available for this part.