16Kbit serial EEPROM memory IC for NFC/RFID applications, operating within the 13.553kHz to 13.567kHz frequency range. Features industrial temperature grade (-40°C to 85°C), 1.8V to 5.5V supply voltage, and an 8-pin UFDFPN package. Maximum operating clock frequency is 0.4MHz, with a maximum supply current of 0.4mA.
Stmicroelectronics M24LR16E-RMC6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0004 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00003 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24LR16E-RMC6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.