
Dual channel RS-232 line driver/receiver operating from 3V to 3.6V supply. Features 250kbps data rate and +/-15kV ESD protection. Schmitt trigger inputs ensure reliable signal reception. Housed in a 16-terminal TSSOP package with inverted output polarity. Commercial temperature grade, suitable for operation between 0°C and 70°C.
Texas Instruments MAX3232CPWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3232CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.