
Adjustable DC-DC step-down controller with a 4V to 36V input range and 1.23V to 33V output. Features a maximum output current of 3A, a switching frequency up to 200kHz, and 77% efficiency. Packaged in a TO-220-5 case for through-hole or surface mounting, this single-output positive regulator operates from -40°C to 85°C and is RoHS compliant.
Microchip MIC4576WT technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 4.4704mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4576WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
