Microchip MIC4684BM technical specifications.
| Package/Case | SOIC |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28.2V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SuperSwitcher™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4684BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
