Microchip MIC5014BN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 8ms |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5014BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
