Microchip MIC5014YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 8ms |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5014YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
