Microchip MIC94355-4YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94355-4YMT to view detailed technical specifications.
No datasheet is available for this part.