Switch Snap Action N.O. SPST Flat Lever Screw 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Crouzet 831615A5.AC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Lever |
| Max Current Rating | 4@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 74.57VA |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831615A5.AC to view detailed technical specifications.
No datasheet is available for this part.