
High-precision, JFET-input operational amplifier featuring a 22MHz gain bandwidth product and 28V/µs slew rate. Offers 150µV input offset voltage and 15pA input bias current for low-noise performance. Operates with dual supply voltages from 4V to 18V, drawing 4.8mA supply current. Delivers 30mA output current and boasts a 126dB voltage gain with 104dB common mode rejection ratio. Packaged in an 8-SOIC case with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, suitable for operation between -40°C and 125°C.
Texas Instruments OPA827AID technical specifications.
| Bandwidth | 22MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 22MHz |
| Height | 1.58mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 28V/µs |
| Supply Current | 4.8mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 126dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA827AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
