
High-precision, JFET-input operational amplifier featuring a 22MHz gain bandwidth product and a low input bias current of 15pA. This single-channel amplifier offers a high voltage gain of 126dB and a slew rate of 28V/µs, with a common mode rejection ratio of 104dB. Designed for operation between 4V and 18V dual supply, it delivers 30mA output current per channel. The component is packaged in an 8-SOIC (D) case, operates from -40°C to 125°C, and is RoHS compliant and lead-free.
Texas Instruments OPA827AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 28V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA827AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
