
High-performance, single-channel, voltage-feedback operational amplifier featuring a 3.9GHz gain bandwidth product and 950V/µs slew rate. Designed for wideband applications, this amplifier offers ultra-low noise characteristics with a 95dB common mode rejection ratio and power supply rejection ratio. Operating from a dual supply range of ±5V to ±6V or a single supply of 10V to 12V, it delivers 75mA output current. Packaged in a compact SOT-23-6, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA847IDBVR technical specifications.
| Bandwidth | 3.9GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Height | 1.15mm |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
