
High-performance, single-channel, voltage-feedback operational amplifier featuring a 3.9GHz gain bandwidth product and 950V/µs slew rate. This wideband, ultra-low noise amplifier operates from a 5V to 12V supply range, with a maximum dual supply voltage of 6V. It offers a 95dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 500µV. Packaged in a 6-SOT-23, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA847IDBVT technical specifications.
| Bandwidth | 3.9GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 18.9A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
