16-bit stereo USB 2.0 Full-Speed DAC with 98dB SNR, supporting line-out and S/PDIF outputs. Features a 48 kS/s sampling rate and operates from a 3V to 5.25V supply. This surface-mount component utilizes an SSOP package and interfaces via SPI, USB, and Serial protocols. It is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Texas Instruments PCM2705DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2705DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.