Non-isolated DC-DC controller and regulator module offering 10W output power with a 2.25A maximum output current. Features adjustable output voltage from 0.9V to 5.5V, accepting input voltages between 4.5V and 18V DC. Achieves up to 93.5% efficiency and operates within a temperature range of -40°C to 85°C. Packaged in a 5-pin DIP form factor, this RoHS compliant component is supplied in trays of 90 units.
Texas Instruments PTH08080WAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08080WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.