
Wide adjust miniature power module, 2.25A output current, 10W output power, and 5.5V nominal output voltage. Features a 4.5V to 18V input voltage range and up to 93.5% efficiency. Non-isolated, single output DC/DC controller and regulator in a 5-surface mount module package. Operating temperature range from -40°C to 85°C.
Texas Instruments PTH08080WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08080WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
